INA125P Texas Instruments, Instrumentation Amplifier, 0.25mV Offset, 5 V, 16-Pin PDIP
- RS Stock No.:
- 660-5232
- Mfr. Part No.:
- INA125P
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 660-5232
- Mfr. Part No.:
- INA125P
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual, Single | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Typical Single Supply Voltage | 5 V | |
| Pin Count | 16 | |
| Typical Dual Supply Voltage | ±15V | |
| Rail to Rail | No | |
| Maximum Input Offset Voltage | 0.25mV | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Resistance | 100GΩ | |
| Minimum CMRR | 78dB | |
| Width | 6.35mm | |
| Length | 19.3mm | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Height | 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual, Single | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Typical Single Supply Voltage 5 V | ||
Pin Count 16 | ||
Typical Dual Supply Voltage ±15V | ||
Rail to Rail No | ||
Maximum Input Offset Voltage 0.25mV | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Resistance 100GΩ | ||
Minimum CMRR 78dB | ||
Width 6.35mm | ||
Length 19.3mm | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
