PGA206PA Texas Instruments, Instrumentation Amplifier, 2.5mV Offset, 16-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
660-4419
Mfr. Part No.:
PGA206PA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

16

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Maximum Input Offset Voltage

2.5mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum CMRR

75dB

Maximum Supply Current

12 mA

Width

6.35mm

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm