Texas Instruments, Instrumentation Amplifier, 5mV Offset 800kHz, 16-Pin SOIC
- RS Stock No.:
- 660-4235
- Mfr. Part No.:
- INA116UA
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 660-4235
- Mfr. Part No.:
- INA116UA
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Typical Dual Supply Voltage | ±15V | |
| Rail to Rail | No | |
| Maximum Input Offset Voltage | 5mV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum CMRR | 73dB | |
| Typical Gain Bandwidth Product | 800kHz | |
| Maximum Supply Current | 1.4 mA | |
| Length | 10.28mm | |
| Width | 7.52mm | |
| Dimensions | 10.28 x 7.52 x 2.35mm | |
| Height | 2.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Typical Dual Supply Voltage ±15V | ||
Rail to Rail No | ||
Maximum Input Offset Voltage 5mV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum CMRR 73dB | ||
Typical Gain Bandwidth Product 800kHz | ||
Maximum Supply Current 1.4 mA | ||
Length 10.28mm | ||
Width 7.52mm | ||
Dimensions 10.28 x 7.52 x 2.35mm | ||
Height 2.35mm | ||
