LMP7712MM Texas Instruments, Instrumentation Amplifier, 0.5mV Offset 17MHz, R-RO, 5 V, 10-Pin MSOP
- RS Stock No.:
- 651-1809
- Mfr. Part No.:
- LMP7712MM
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 651-1809
- Mfr. Part No.:
- LMP7712MM
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Package Type | MSOP | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 5 V | |
| Pin Count | 10 | |
| Rail to Rail | Rail to Rail Output | |
| Maximum Input Offset Voltage | 0.5mV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum CMRR | 85dB | |
| Typical Gain Bandwidth Product | 17MHz | |
| Maximum Supply Current | 2.05 mA | |
| Width | 3mm | |
| Height | 0.86mm | |
| Length | 3mm | |
| Dimensions | 3 x 3 x 0.86mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Package Type MSOP | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 5 V | ||
Pin Count 10 | ||
Rail to Rail Rail to Rail Output | ||
Maximum Input Offset Voltage 0.5mV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum CMRR 85dB | ||
Typical Gain Bandwidth Product 17MHz | ||
Maximum Supply Current 2.05 mA | ||
Width 3mm | ||
Height 0.86mm | ||
Length 3mm | ||
Dimensions 3 x 3 x 0.86mm | ||
