MAX31855KASA+ Maxim Integrated, Thermocouple Amplifier, 3.3 V, 8-Pin SOIC
- RS Stock No.:
- 165-9491
- Mfr. Part No.:
- MAX31855KASA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 165-9491
- Mfr. Part No.:
- MAX31855KASA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Supply Type | Single | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 3.3 V | |
| Pin Count | 8 | |
| Rail to Rail | No | |
| Minimum Operating Temperature | -200 °C | |
| Maximum Operating Temperature | +1350 °C | |
| Maximum Supply Current | 1500 μA | |
| Height | 1.5mm | |
| Width | 4mm | |
| Length | 5mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Supply Type Single | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3.3 V | ||
Pin Count 8 | ||
Rail to Rail No | ||
Minimum Operating Temperature -200 °C | ||
Maximum Operating Temperature +1350 °C | ||
Maximum Supply Current 1500 μA | ||
Height 1.5mm | ||
Width 4mm | ||
Length 5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
- COO (Country of Origin):
- US
