LMP8358MA/NOPB Texas Instruments, Instrumentation Amplifier, 15μV Offset 930kHz, R-RO, 2.7 5.5 V, 14-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
162-7734
Mfr. Part No.:
LMP8358MA/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Dual, Single

Package Type

SOIC

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.7 5.5 V

Pin Count

14

Typical Dual Supply Voltage

±1.35 ±2.75V

Rail to Rail

Rail to Rail Output

Maximum Input Offset Voltage

15µV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum CMRR

105dB

Typical Gain Bandwidth Product

930kHz

Maximum Supply Current

2.2 mA

Length

8.75mm

Dimensions

8.75 x 4 x 1.5mm

Width

4mm

Height

1.5mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy