INA155E/250 Texas Instruments, Instrumentation Amplifier, 1mV Offset, R-RO, 3 V, 5 V, 8-Pin MSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-5024
Mfr. Part No.:
INA155E/250
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Package Type

MSOP

Mounting Type

Surface Mount

Typical Single Supply Voltage

3 V, 5 V

Pin Count

8

Rail to Rail

Rail to Rail Output

Maximum Input Offset Voltage

1mV

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Maximum Input Resistance

10000GΩ

Minimum CMRR

92dB

Dimensions

3 x 3 x 0.97mm

Length

3mm

Height

0.97mm

Width

3mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy