AD8293G160BRJZ-R2 Analog Devices, Instrumentation Amplifier, 20μV Offset 500Hz, R-RO, 1.8 5.5 V, 8-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
160-4583
Mfr. Part No.:
AD8293G160BRJZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Power Supply Type

Single

Package Type

SOT-23

Mounting Type

Surface Mount

Typical Single Supply Voltage

1.8 5.5 V

Pin Count

8

Rail to Rail

Rail to Rail Output

Maximum Input Offset Voltage

20µV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

10GΩ

Minimum CMRR

110dB

Typical Gain Bandwidth Product

500Hz

Maximum Supply Current

2 nA

Height

1.3mm

Width

1.6mm

Length

2.9mm

Dimensions

2.9 x 1.6 x 1.3mm

COO (Country of Origin):
IE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy