AD5750-2BCPZ Analog Devices, Instrumentation Amplifier, 10mV Offset, 32-Pin LFCSP
- RS Stock No.:
- 160-4555
- Mfr. Part No.:
- AD5750-2BCPZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 160-4555
- Mfr. Part No.:
- AD5750-2BCPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual | |
| Package Type | LFCSP | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Typical Dual Supply Voltage | ±12 ±24V | |
| Maximum Input Offset Voltage | 10mV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Dimensions | 5 x 5 x 0.95mm | |
| Width | 5mm | |
| Length | 5mm | |
| Height | 0.95mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual | ||
Package Type LFCSP | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Typical Dual Supply Voltage ±12 ±24V | ||
Maximum Input Offset Voltage 10mV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Dimensions 5 x 5 x 0.95mm | ||
Width 5mm | ||
Length 5mm | ||
Height 0.95mm | ||
- COO (Country of Origin):
- IE
