AD8228BRMZ Analog Devices, Instrumentation Amplifier, 0.05mV Offset 650kHz, 8-Pin MSOP
- RS Stock No.:
- 159-7655
- Mfr. Part No.:
- AD8228BRMZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 159-7655
- Mfr. Part No.:
- AD8228BRMZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual | |
| Package Type | MSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Typical Dual Supply Voltage | ±2.3 ±18V | |
| Rail to Rail | No | |
| Maximum Input Offset Voltage | 0.05mV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Resistance | 100GΩ | |
| Minimum CMRR | 100dB | |
| Typical Gain Bandwidth Product | 650kHz | |
| Maximum Supply Current | 1.2 mA | |
| Width | 3.2mm | |
| Height | 0.95mm | |
| Dimensions | 3.2 x 3.2 x 0.95mm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual | ||
Package Type MSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Typical Dual Supply Voltage ±2.3 ±18V | ||
Rail to Rail No | ||
Maximum Input Offset Voltage 0.05mV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Resistance 100GΩ | ||
Minimum CMRR 100dB | ||
Typical Gain Bandwidth Product 650kHz | ||
Maximum Supply Current 1.2 mA | ||
Width 3.2mm | ||
Height 0.95mm | ||
Dimensions 3.2 x 3.2 x 0.95mm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- US
