Analog Devices, AD5522JSVDZ Parametric Measurement Unit 16bit 80-Pin TQFP
- RS Stock No.:
- 158-1877
- Mfr. Part No.:
- AD5522JSVDZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 158-1877
- Mfr. Part No.:
- AD5522JSVDZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Minimum Operating Temperature | +25 °C | |
| Maximum Operating Temperature | +90 °C | |
| Length | 12mm | |
| Dimensions | 12 x 12 x 1mm | |
| Height | 1mm | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Minimum Operating Temperature +25 °C | ||
Maximum Operating Temperature +90 °C | ||
Length 12mm | ||
Dimensions 12 x 12 x 1mm | ||
Height 1mm | ||
Width 12mm | ||
- COO (Country of Origin):
- IE
