INA155U Texas Instruments, Instrumentation Amplifier, 1mV Offset, R-RO, 3 V, 5 V, 8-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
145-7751
Mfr. Part No.:
INA155U
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Package Type

SOIC

Mounting Type

Surface Mount

Typical Single Supply Voltage

3 V, 5 V

Pin Count

8

Rail to Rail

Rail to Rail Output

Maximum Input Offset Voltage

1mV

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Maximum Input Resistance

10000GΩ

Minimum CMRR

92dB

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy