ISL28533FVZ-T7A Intersil, Instrumentation Amplifier, 10μV Offset 3MHz, R-RI/O, 2.5 → 5.5 V, 14-Pin TSSOP
- RS Stock No.:
- 121-7250
- Mfr. Part No.:
- ISL28533FVZ-T7A
- Brand:
- Intersil
Stock information currently inaccessible
- RS Stock No.:
- 121-7250
- Mfr. Part No.:
- ISL28533FVZ-T7A
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Power Supply Type | Dual, Single | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 2.5 → 5.5 V | |
| Pin Count | 14 | |
| Typical Dual Supply Voltage | ±1.25 → ±2.75V | |
| Rail to Rail | Rail to Rail Input/Output | |
| Maximum Input Offset Voltage | 10µV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum CMRR | 80dB | |
| Typical Gain Bandwidth Product | 3MHz | |
| Maximum Supply Current | 3.5 mA | |
| Width | 4.4mm | |
| Length | 5mm | |
| Height | 0.9mm | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Power Supply Type Dual, Single | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 2.5 → 5.5 V | ||
Pin Count 14 | ||
Typical Dual Supply Voltage ±1.25 → ±2.75V | ||
Rail to Rail Rail to Rail Input/Output | ||
Maximum Input Offset Voltage 10µV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum CMRR 80dB | ||
Typical Gain Bandwidth Product 3MHz | ||
Maximum Supply Current 3.5 mA | ||
Width 4.4mm | ||
Length 5mm | ||
Height 0.9mm | ||
Dimensions 5 x 4.4 x 0.9mm | ||
