INA217AIP Texas Instruments, Instrumentation Amplifier, 250μV Offset 3.4MHz, 8-Pin PDIP
- RS Stock No.:
- 102-5656
- Mfr. Part No.:
- INA217AIP
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 102-5656
- Mfr. Part No.:
- INA217AIP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Typical Dual Supply Voltage | ±15V | |
| Maximum Input Offset Voltage | 250µV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Resistance | 0.06GΩ | |
| Minimum CMRR | 70dB | |
| Typical Gain Bandwidth Product | 3.4MHz | |
| Height | 4.57mm | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Width | 6.35mm | |
| Length | 9.81mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Typical Dual Supply Voltage ±15V | ||
Maximum Input Offset Voltage 250µV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Resistance 0.06GΩ | ||
Minimum CMRR 70dB | ||
Typical Gain Bandwidth Product 3.4MHz | ||
Height 4.57mm | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Width 6.35mm | ||
Length 9.81mm | ||
Related links
- INA217AIP Texas Instruments 250μV Offset 3.4MHz, 8-Pin PDIP
- INA128PA Texas Instruments 125μV Offset 1.3MHz, 8-Pin PDIP
- INA126PA Texas Instruments 0.5mV Offset 8-Pin PDIP
- INA126P Texas Instruments 0.25mV Offset 8-Pin PDIP
- INA129P Texas Instruments Instrumentation Amplifier 8-Pin 750 μA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 0.385 mA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 525 μA PDIP
- INA111AP Texas Instruments Instrumentation Amplifier 8-Pin 4.5 mA PDIP
