AD524AD Analog Devices, Instrumentation Amplifier, 0.25mV Offset 25MHz, 16-Pin SBCDIP
- RS Stock No.:
- 302-463
- Mfr. Part No.:
- AD524AD
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 302-463
- Mfr. Part No.:
- AD524AD
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual | |
| Package Type | SBCDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 16 | |
| Typical Dual Supply Voltage | ±15V | |
| Rail to Rail | No | |
| Maximum Input Offset Voltage | 0.25mV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Resistance | 1GΩ | |
| Minimum CMRR | 70dB | |
| Typical Gain Bandwidth Product | 25MHz | |
| Height | 3.56mm | |
| Width | 7.87mm | |
| Dimensions | 21.34 x 7.87 x 3.56mm | |
| Length | 21.34mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual | ||
Package Type SBCDIP | ||
Mounting Type Through Hole | ||
Pin Count 16 | ||
Typical Dual Supply Voltage ±15V | ||
Rail to Rail No | ||
Maximum Input Offset Voltage 0.25mV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Resistance 1GΩ | ||
Minimum CMRR 70dB | ||
Typical Gain Bandwidth Product 25MHz | ||
Height 3.56mm | ||
Width 7.87mm | ||
Dimensions 21.34 x 7.87 x 3.56mm | ||
Length 21.34mm | ||
Non Compliant
