OKW Enclosures MEDITEC Beige ABS Enclosure, 290 x 260 x 124mm
- RS Stock No.:
- 867-8819
- Mfr. Part No.:
- B2210307-AL
- Brand:
- OKW Enclosures
Stock information currently inaccessible
- RS Stock No.:
- 867-8819
- Mfr. Part No.:
- B2210307-AL
- Brand:
- OKW Enclosures
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW Enclosures | |
| Body Material | ABS | |
| External Length | 290 mm | |
| External Width | 260 mm | |
| External Height | 124 mm | |
| External Dimensions | 290 x 260 x 124mm | |
| Colour | Beige | |
| IP Rating | IP40 | |
| Series | MEDITEC | |
| Ventilated | Yes | |
| Carrying Handle | Yes | |
| Weight | 1.5kg | |
| Standards Met | REACH Complaint, RoHS, UL 94 HB | |
| Select all | ||
|---|---|---|
Brand OKW Enclosures | ||
Body Material ABS | ||
External Length 290 mm | ||
External Width 260 mm | ||
External Height 124 mm | ||
External Dimensions 290 x 260 x 124mm | ||
Colour Beige | ||
IP Rating IP40 | ||
Series MEDITEC | ||
Ventilated Yes | ||
Carrying Handle Yes | ||
Weight 1.5kg | ||
Standards Met REACH Complaint, RoHS, UL 94 HB | ||
- COO (Country of Origin):
- DE
