Hammond 1402 Natural Aluminium Project Box, 175.97 x 117.48 x 55.04mm

Stock information currently inaccessible
RS Stock No.:
867-1546
Mfr. Part No.:
1402B
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

External Length

176 mm

External Width

117.5 mm

External Height

55 mm

External Dimensions

175.97 x 117.48 x 55.04mm

Colour

Natural

Series

1402

COO (Country of Origin):
CA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy