Takachi Electric Industrial MO Grey Aluminium Project Box, 280 x 210 x 132.5mm
- RS Stock No.:
- 524-7614
- Mfr. Part No.:
- MO133-21-28G
- Brand:
- Takachi Electric Industrial
Stock information currently inaccessible
- RS Stock No.:
- 524-7614
- Mfr. Part No.:
- MO133-21-28G
- Brand:
- Takachi Electric Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 280 mm | |
| External Width | 210 mm | |
| External Height | 132.5 mm | |
| External Dimensions | 280 x 210 x 132.5mm | |
| Colour | Grey | |
| Series | MO | |
| Weight | 1.8kg | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 280 mm | ||
External Width 210 mm | ||
External Height 132.5 mm | ||
External Dimensions 280 x 210 x 132.5mm | ||
Colour Grey | ||
Series MO | ||
Weight 1.8kg | ||
- COO (Country of Origin):
- JP
