Takachi Electric Industrial Grey Aluminium Project Box, 450 x 430 x 88mm
- RS Stock No.:
- 373-2542
- Mfr. Part No.:
- MS88-43-45G
- Brand:
- Takachi Electric Industrial
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 373-2542
- Mfr. Part No.:
- MS88-43-45G
- Brand:
- Takachi Electric Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 450 mm | |
| External Width | 430 mm | |
| External Height | 88 mm | |
| External Dimensions | 450 x 430 x 88mm | |
| Colour | Grey | |
| Ventilated | Yes | |
| Weight | 5kg | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 450 mm | ||
External Width 430 mm | ||
External Height 88 mm | ||
External Dimensions 450 x 430 x 88mm | ||
Colour Grey | ||
Ventilated Yes | ||
Weight 5kg | ||
- COO (Country of Origin):
- JP
