Light grey mild steel case,120x120x80mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 1

£22.36

(exc. VAT)

£26.83

(inc. VAT)

RS Stock No.:
215-5382
Mfr. Part No.:
MF70/1
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Steel

External Length

120 mm

External Width

120 mm

External Height

80 mm

External Dimensions

120 x 120 x 80mm

Colour

Grey

RoHS Status: Not Applicable

Related links