Grey 1.2mm mild steel case,310x230x80mm
- RS Stock No.:
- 215-5269
- Mfr. Part No.:
- MF60/4
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 1
£31.93
(exc. VAT)
£38.32
(inc. VAT)
- RS Stock No.:
- 215-5269
- Mfr. Part No.:
- MF60/4
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Steel | |
| External Length | 234 mm | |
| External Width | 310 mm | |
| External Height | 80 mm | |
| External Dimensions | 234 x 310 x 80mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Steel | ||
External Length 234 mm | ||
External Width 310 mm | ||
External Height 80 mm | ||
External Dimensions 234 x 310 x 80mm | ||
Colour Grey | ||
RoHS Status: Not Applicable
Related links
- Light grey mild steel case,120x120x80mm
- Grey standard steel case,204x152x76mm
- RS PRO Grey Steel Instrument Case, 279 x 432 x 65mm
- RS PRO Grey Steel Instrument Case, 279 x 305 x 65mm
- RS PRO Grey Steel Instrument Case, 279 x 203 x 65mm
- RS PRO Grey Steel Instrument Case, 279 x 203 x 175mm
- RS PRO Grey Steel Instrument Case, 178 x 305 x 65mm
- RS PRO Grey Cold Rolled Steel Instrument Case, 230 x 80 x 40mm
