Grey 1.2mm mild steel case,270x190x70mm
- RS Stock No.:
- 215-5253
- Mfr. Part No.:
- MF60/3
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-5253
- Mfr. Part No.:
- MF60/3
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Steel | |
| External Length | 194 mm | |
| External Width | 270 mm | |
| External Height | 70 mm | |
| External Dimensions | 194 x 270 x 70mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Steel | ||
External Length 194 mm | ||
External Width 270 mm | ||
External Height 70 mm | ||
External Dimensions 194 x 270 x 70mm | ||
Colour Grey | ||
RoHS Status: Not Applicable