METCASE Mettec Grey Aluminium Instrument Case, 160 x 130 x 85mm
- RS Stock No.:
- 209-5511
- Mfr. Part No.:
- M5716104
- Brand:
- METCASE
Stock information currently inaccessible
- RS Stock No.:
- 209-5511
- Mfr. Part No.:
- M5716104
- Brand:
- METCASE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | METCASE | |
| Body Material | Aluminium | |
| External Length | 160 mm | |
| External Width | 130 mm | |
| External Height | 85 mm | |
| External Dimensions | 160 x 130 x 85mm | |
| Colour | Grey | |
| Series | Mettec | |
| Select all | ||
|---|---|---|
Brand METCASE | ||
Body Material Aluminium | ||
External Length 160 mm | ||
External Width 130 mm | ||
External Height 85 mm | ||
External Dimensions 160 x 130 x 85mm | ||
Colour Grey | ||
Series Mettec | ||
- COO (Country of Origin):
- GB
