Pactec White ABS Instrument Case, 180 x 80 x 30mm
- RS Stock No.:
- 203-2267
- Mfr. Part No.:
- TS-039
- Brand:
- Pactec
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 203-2267
- Mfr. Part No.:
- TS-039
- Brand:
- Pactec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pactec | |
| Body Material | ABS | |
| External Length | 180 mm | |
| External Width | 80 mm | |
| External Height | 30 mm | |
| External Dimensions | 180 x 80 x 30mm | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Pactec | ||
Body Material ABS | ||
External Length 180 mm | ||
External Width 80 mm | ||
External Height 30 mm | ||
External Dimensions 180 x 80 x 30mm | ||
Colour White | ||
- COO (Country of Origin):
- US
