RS PRO Black Anodised Aluminium Instrument Case, 225 x 105 x 61mm
- RS Stock No.:
- 185-3221
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 185-3221
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Anodised Aluminium | |
| External Length | 225 mm | |
| External Width | 105 mm | |
| External Height | 61 mm | |
| External Dimensions | 225 x 105 x 61mm | |
| Colour | Black | |
| Ventilated | Yes | |
| Carrying Handle | No | |
| Standards Met | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Anodised Aluminium | ||
External Length 225 mm | ||
External Width 105 mm | ||
External Height 61 mm | ||
External Dimensions 225 x 105 x 61mm | ||
Colour Black | ||
Ventilated Yes | ||
Carrying Handle No | ||
Standards Met RoHS | ||
- COO (Country of Origin):
- GB
