Hammond 1598 Black ABS Project Box, 280.89 x 199.89 x 41mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
119-9353
Mfr. Part No.:
1598RHBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

External Length

280.9 mm

External Width

199.9 mm

External Height

41 mm

External Dimensions

280.89 x 199.89 x 41mm

Colour

Black

Series

1598

COO (Country of Origin):
CA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy