Serpac S Grey ABS Project Box, 143 x 83 x 38mm
- RS Stock No.:
- 838-675
- Mfr. Part No.:
- 151GY
- Brand:
- Serpac
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 838-675
- Mfr. Part No.:
- 151GY
- Brand:
- Serpac
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serpac | |
| Body Material | ABS | |
| External Length | 143 mm | |
| External Width | 83 mm | |
| External Height | 38 mm | |
| External Dimensions | 143 x 83 x 38mm | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Series | S | |
| Weight | 107g | |
| Standards Met | UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Serpac | ||
Body Material ABS | ||
External Length 143 mm | ||
External Width 83 mm | ||
External Height 38 mm | ||
External Dimensions 143 x 83 x 38mm | ||
Colour Grey | ||
IP Rating IP40 | ||
Series S | ||
Weight 107g | ||
Standards Met UL 94 HB | ||
- COO (Country of Origin):
- US
