OKW LUX Case 230 White ABS Instrument Case, 173 x 230 x 136mm
- RS Stock No.:
- 505-965
- Mfr. Part No.:
- A9917847+A9199171+4 X A9199000
- Brand:
- OKW
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.47
(exc. VAT)
£25.76
(inc. VAT)
- RS Stock No.:
- 505-965
- Mfr. Part No.:
- A9917847+A9199171+4 X A9199000
- Brand:
- OKW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Body Material | ABS | |
| External Length | 173 mm | |
| External Width | 230 mm | |
| External Height | 136 mm | |
| External Dimensions | 173 x 230 x 136mm | |
| Colour | White | |
| IP Rating | IP40 | |
| Series | LUX Case 230 | |
| Ventilated | Yes | |
| Carrying Handle | Yes | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Body Material ABS | ||
External Length 173 mm | ||
External Width 230 mm | ||
External Height 136 mm | ||
External Dimensions 173 x 230 x 136mm | ||
Colour White | ||
IP Rating IP40 | ||
Series LUX Case 230 | ||
Ventilated Yes | ||
Carrying Handle Yes | ||
- COO (Country of Origin):
- DE

