Takachi Electric Industrial YM Black Aluminium Enclosure, 30 x 40 x 22mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
322-638
Mfr. Part No.:
YM-40
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

External Length

30 mm

External Width

40 mm

External Height

22 mm

External Dimensions

30 x 40 x 22mm

Colour

Black

Series

YM

Weight

18g

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy