Takachi Electric Industrial MB Silver Aluminium Enclosure 60 mm, 140 mm, 140 mm

Subtotal (1 unit)*

£15.04

(exc. VAT)

£18.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.04

*price indicative

RS Stock No.:
244-156
Mfr. Part No.:
MB14-6-14
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

Product Type

Enclosure

External Height

60mm

External Width

140mm

External Length

140mm

Colour

Silver

Series

MB

Weight

214g

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Takachi MB Aluminium Instrument Cases


The Takachi MB series is a simple and low-cost case. It has a 2-piece construction consisting of a base and cover made from folded aluminium sheet, with screw fastening.

Simple and low-cost case

2-piece construction

Folded aluminium sheet

Silver painted finish

Supplied with

Cover, base and 2 or 4 screws & washers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy