Takachi Electric Industrial MB Silver Aluminium Enclosure 50 mm, 120 mm, 60 mm
- RS Stock No.:
- 244-134
- Mfr. Part No.:
- MB6-5-12
- Brand:
- Takachi Electric Industrial
Stock information currently inaccessible
- RS Stock No.:
- 244-134
- Mfr. Part No.:
- MB6-5-12
- Brand:
- Takachi Electric Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 50mm | |
| External Length | 120mm | |
| External Width | 60mm | |
| Colour | Silver | |
| Series | MB | |
| Weight | 97g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 50mm | ||
External Length 120mm | ||
External Width 60mm | ||
Colour Silver | ||
Series MB | ||
Weight 97g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Takachi MB Aluminium Instrument Cases
The Takachi MB series is a simple and low-cost case. It has a 2-piece construction consisting of a base and cover made from folded aluminium sheet, with screw fastening.
Simple and low-cost case
2-piece construction
Folded aluminium sheet
Silver painted finish
Supplied with
Cover, base and 2 or 4 screws & washers.
