Takachi Electric Industrial HIT Silver, Aluminium Enclosure, 180 x 174 x 40mm
- RS Stock No.:
- 240-520
- Mfr. Part No.:
- HIT17-4-18SS
- Brand:
- Takachi Electric Industrial
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-520
- Mfr. Part No.:
- HIT17-4-18SS
- Brand:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium, Extruded Aluminium | |
| External Length | 180 mm | |
| External Width | 174 mm | |
| External Height | 40 mm | |
| External Dimensions | 180 x 174 x 40mm | |
| Colour | Silver | |
| Series | HIT | |
| Weight | 578g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium, Extruded Aluminium | ||
External Length 180 mm | ||
External Width 174 mm | ||
External Height 40 mm | ||
External Dimensions 180 x 174 x 40mm | ||
Colour Silver | ||
Series HIT | ||
Weight 578g | ||
- COO (Country of Origin):
- JP