Takachi Electric Industrial HIT Silver Aluminium Enclosure, 130 x 180 x 60mm
- RS Stock No.:
- 240-463
- Mfr. Part No.:
- HIT18-6-13SS
- Brand:
- Takachi Electric Industrial
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-463
- Mfr. Part No.:
- HIT18-6-13SS
- Brand:
- Takachi Electric Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 130 mm | |
| External Width | 180 mm | |
| External Height | 60 mm | |
| External Dimensions | 130 x 180 x 60mm | |
| Colour | Silver | |
| Series | HIT | |
| Weight | 503g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 130 mm | ||
External Width 180 mm | ||
External Height 60 mm | ||
External Dimensions 130 x 180 x 60mm | ||
Colour Silver | ||
Series HIT | ||
Weight 503g | ||
- COO (Country of Origin):
- JP