Takachi Electric Industrial HIT Silver Aluminium Enclosure, 130 x 130 x 30mm
- RS Stock No.:
- 240-407
- Mfr. Part No.:
- HIT13-3-13SS
- Brand:
- Takachi Electric Industrial
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 240-407
- Mfr. Part No.:
- HIT13-3-13SS
- Brand:
- Takachi Electric Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 130 mm | |
| External Width | 130 mm | |
| External Height | 30 mm | |
| External Dimensions | 130 x 130 x 30mm | |
| Colour | Silver | |
| Series | HIT | |
| Weight | 289g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 130 mm | ||
External Width 130 mm | ||
External Height 30 mm | ||
External Dimensions 130 x 130 x 30mm | ||
Colour Silver | ||
Series HIT | ||
Weight 289g | ||
- COO (Country of Origin):
- JP