Takachi Electric Industrial HIT Silver, Aluminium Enclosure, 130 x 89 x 20mm
- RS Stock No.:
- 240-362
- Mfr. Part No.:
- HIT9-2-13SS
- Brand:
- Takachi Electric Industrial
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 240-362
- Mfr. Part No.:
- HIT9-2-13SS
- Brand:
- Takachi Electric Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium, Extruded Aluminium | |
| External Length | 130 mm | |
| External Width | 89 mm | |
| External Height | 20 mm | |
| External Dimensions | 130 x 89 x 20mm | |
| Colour | Silver | |
| Series | HIT | |
| Weight | 183g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium, Extruded Aluminium | ||
External Length 130 mm | ||
External Width 89 mm | ||
External Height 20 mm | ||
External Dimensions 130 x 89 x 20mm | ||
Colour Silver | ||
Series HIT | ||
Weight 183g | ||
- COO (Country of Origin):
- JP