RS PRO Grey Cold Rolled Steel Instrument Case, 185 x 100 x 45mm

Stock information currently inaccessible
RS Stock No.:
232-254
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Cold Rolled Steel

External Length

185 mm

External Width

100 mm

External Height

45 mm

External Dimensions

185 x 100 x 45mm

Colour

Grey

Ventilated

No

Carrying Handle

No

Standards Met

RoHS

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy