RS PRO Grey Cold Rolled Steel Instrument Case, 270 x 190 x 70mm
- RS Stock No.:
- 232-018
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 232-018
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Cold Rolled Steel | |
| External Length | 270 mm | |
| External Width | 190 mm | |
| External Height | 70 mm | |
| External Dimensions | 270 x 190 x 70mm | |
| Colour | Grey | |
| Ventilated | No | |
| Carrying Handle | No | |
| Standards Met | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Cold Rolled Steel | ||
External Length 270 mm | ||
External Width 190 mm | ||
External Height 70 mm | ||
External Dimensions 270 x 190 x 70mm | ||
Colour Grey | ||
Ventilated No | ||
Carrying Handle No | ||
Standards Met RoHS | ||
- COO (Country of Origin):
- TW
