RS PRO White ABS Instrument Case, 241 x 161 x 35mm

Stock information currently inaccessible
RS Stock No.:
221-005
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

External Length

241 mm

External Width

161 mm

External Height

35 mm

External Dimensions

241 x 161 x 35mm

Colour

White

Ventilated

No

Carrying Handle

No

Standards Met

RoHS

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy