Nightsearcher, Inspection Lamp, Flexible Arm, 500 lm, IP67

Subtotal (1 unit)*

£39.22

(exc. VAT)

£47.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.22

*price indicative

RS Stock No.:
333-736
Mfr. Part No.:
NSI-SPECTORFLEX
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Product Type

Inspection Lamp

Lamp Supplied

Yes

Voltage

3.7V

Rechargeable

Yes

Luminous Flux

500lm

Light Style

Flexible Arm

Housing Material

Aluminium

Maximum Reach

100m

Run Time

48 h

Battery Supplied

Yes

Plug Type

CEE

IP Rating

IP67

Length

241mm

Standards/Approvals

IEC, ATEX, REACH, CE, RoHS Compliant

COO (Country of Origin):
CN
The Nightsearcher Rechargeable Inspection Light Designed for efficient and detailed under bonnet inspection, tit offers a strong magnetic base, hanging hook, and a 360° flexible arm. With an adjustable dimming switch, it provides up to 500 lumens for up to 16 hours. Its chemical and solvent resistant build ensures longevity in any workshop.

Dual purpose lighting

Long battery life

Durable and chemical resistant

Equipped with a strong magnetic base and a hanging hook

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy