LED Inspection Lamp, Flexible Arm, 1000 lm, IP54

Subtotal (1 unit)*

£41.84

(exc. VAT)

£50.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.84

*price indicative

RS Stock No.:
657-240
Mfr. Part No.:
1173730001
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Lamp Type

LED

Lamp Supplied

Yes

Torch Style

Inspection Torch

Rechargeable

Yes

Voltage Rating

3.7 V

Luminosity

1000 lm

Light Style

Flexible Arm

IP Rating

IP54

COO (Country of Origin):
CN
The brennenstuhl Professional rechargeable LED inspection light designed for tough environments. It features a COB LED and a flexible SMD LED for wide and focused illumination. With a replaceable 18650 Li-Ion battery, USB-C and wireless charging options, and four brightness levels, it adapts to any task. A 360° rotatable hook, integrated magnet, and rubberized grip make it perfect for workshops, garages, and automotive work.

Protection against contact and internal dust deposits
Also protected against splashing water from all directions
Extremely robust and versatile LED Torch IP54 with four different switching level

Related links