Laserliner 3.9mm probe Inspection Camera, 2m Probe Length, 1280 x 720pixelek Resolution, LED Illumination, Elastomer
- RS Stock No.:
- 266-1719
- Mfr. Part No.:
- HD Micro 092.981.55H
- Brand:
- Laserliner
Discontinued product
- RS Stock No.:
- 266-1719
- Mfr. Part No.:
- HD Micro 092.981.55H
- Brand:
- Laserliner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Laserliner HD micro camera unit for the videoflex HD is suitable for precise problem localization in pipelines, wall cavities and motor vehicles. Detailed images and videos can be recorded with the high resolution camera, these are then displayed on the display of the base unit any without loss of quality. Its extremely small diameter, the waterproof, petrol and diesel resistant camera head is ideal for small openings and perfect for inspecting machinery, engines and confined areas.
3.9 mm diameter of camera head
Small camera head ideal for places that are hard to reach
6 high performance LEDs on the camera for powerful object lighting
Small camera head ideal for places that are hard to reach
6 high performance LEDs on the camera for powerful object lighting
Specifications
Attribute | Value |
---|---|
Probe Length | 2m |
Probe Diameter | 3.9mm |
Resolution | 1280 x 720pixels |
Field of View | 83° |
Illumination Type | LED |
Housing Material | Elastomer Coated Steel |
- RS Stock No.:
- 266-1719
- Mfr. Part No.:
- HD Micro 092.981.55H
- Brand:
- Laserliner
Related links
- Laserliner 6mm probe Inspection Camera 960 x 720pixelek...
- Laserliner 4mm probe Inspection Camera 320 x 240pixelek...
- Fluke 5.5mm probe Inspection Camera 1280 x 720pixelek Resolution,...
- 4.9mm probe Camera Probe 1280 x 720pixels Resolution
- 5.5mm probe Videoscope Kit 1280 x 720pixels Resolution
- 8.5mm probe Videoscope 1280 x 720pixelek Resolution Elastomer Coated Steel
- Laserliner 7.9mm probe Inspection Camera 1280 x 720pixelek...
- 3.9mm probe Camera Probe 1280 x 720pixels Resolution