Laserliner 089.311C Fibrescope, 1.5m Probe Length, 640 x 480pixels Resolution, LED Illumination
- RS Stock No.:
- 174-6540
- Mfr. Part No.:
- 089.311C
- Brand:
- Laserliner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,035.77
(exc. VAT)
£1,242.92
(inc. VAT)
- RS Stock No.:
- 174-6540
- Mfr. Part No.:
- 089.311C
- Brand:
- Laserliner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laserliner | |
| Probe Length | 1.5 m, 5 m, 10m | |
| Resolution | 640 x 480pixels | |
| Illumination Type | LED | |
| Minimum Focus Distance | 10m | |
| Battery Type | Li-ion | |
Select all | ||
|---|---|---|
Brand Laserliner | ||
Probe Length 1.5 m, 5 m, 10m | ||
Resolution 640 x 480pixels | ||
Illumination Type LED | ||
Minimum Focus Distance 10m | ||
Battery Type Li-ion | ||
- COO (Country of Origin):
- CN
Laserliner Inspection Camera
The Laserliner 640x480pixel resolution inspection camera is a professional video inspection system for visually inspecting areas that are difficult to access. This videoscope indicates what is behind objects, walls or hard to reach areas even under extreme light conditions. The handheld unit has a large, 3.5in, TFT colour display with a 1.5x digital zoom and offers LED lighting and transfers pictures directly to an LCD monitor. The camera is ideal for areas that are difficult to access. The contrast LCD provides an optimum display even under light irridation and the manual image rotation function enables the image to be rotated by 180° on the monitor.
Whats in the case?
VideoFlex G3 flex camera, G3 1.5m flex camera, G3 5m flex camera, G3 10m TopClips, G3 TopGuide, G3 Li-Ion battery pack, power supply unit/charger with an internal adapter, USB cable, 4GB micro-SD card video cable.
Bonus products:
Pocketstar inspection flashlight hand and surface disinfectant wipes.
Whats in the case?
VideoFlex G3 flex camera, G3 1.5m flex camera, G3 5m flex camera, G3 10m TopClips, G3 TopGuide, G3 Li-Ion battery pack, power supply unit/charger with an internal adapter, USB cable, 4GB micro-SD card video cable.
Bonus products:
Pocketstar inspection flashlight hand and surface disinfectant wipes.
Features and Benefits
Still pictures and videos can be recorded for later analysis
Waterproof camera head and cable
Probe length is 1.5m, 5m, and 10m
Probe diameter is 9mm
4 high-performance LEDs
Probe length is 10m
Probe diameter is 9mm
Minimum focus distance is 10mm
SDHC memory compatible
TV Out connection
Waterproof camera head and cable
320x240px resolution display
Li-Ion battery
Supports max 8GB SDHC card
Waterproof camera head and cable
Probe length is 1.5m, 5m, and 10m
Probe diameter is 9mm
4 high-performance LEDs
Probe length is 10m
Probe diameter is 9mm
Minimum focus distance is 10mm
SDHC memory compatible
TV Out connection
Waterproof camera head and cable
320x240px resolution display
Li-Ion battery
Supports max 8GB SDHC card
Certifications
IP68 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

