- RS Stock No.:
- 667-9841
- Mfr. Part No.:
- AVKALS3T-8125-7.9
- Brand:
- AVK
Available to back order for despatch 04/06/2024
Added
Price 1 Bag of 50
£21.85
(exc. VAT)
£26.22
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | £21.85 | £0.437 |
*price indicative |
- RS Stock No.:
- 667-9841
- Mfr. Part No.:
- AVKALS3T-8125-7.9
- Brand:
- AVK
Technical Reference
Legislation and Compliance
Product Details
AVK™ Inserts
Threaded inserts M4, M5, M6 can be fixed using the AVK™ tool contained in kit Stock no. 194-310
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes
Clinchnuts & Thread Inserts
Specifications
Attribute | Value |
---|---|
Thread Size | M8 |
Flange Diameter | 17.4mm |
Fixing Hole Diameter | 13.5mm |
Body Outside Diameter | 13.46mm |
Body Depth | 10.8mm |
Material | Steel |
Finish | Plain |
Thickness of Material Maximum | 7.9mm |
Thickness of Material Minimum | 3.8mm |
Related links
- AVK Plain 12.7mm diameter 10mm Depth 9.65mm
- AVK Plain 15.11mm diameter 13.5mm Depth 11.94mm
- Böllhoff Plain 16mm diameter 11mm Depth 18mm
- AVK Plain 10.54mm diameter 7.6mm Depth 8mm
- AVK Plain 9.91mm diameter 6.75mm Depth 7.75mm
- AVK Plain 17.4mm diameter 13.5mm Depth 11.94mm
- AVK Plain 8.64mm diameter 7.6mm Depth 8mm
- AVK Plain 15.11mm diameter 13.5mm Depth 10.8mm