Bulk discount available
Subtotal (1 unit)*
£11.79
(exc. VAT)
£14.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 31 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.79 |
| 10 - 49 | £10.87 |
| 50 - 99 | £10.25 |
| 100 + | £9.43 |
*price indicative
- RS Stock No.:
- 426-3312
- Mfr. Part No.:
- 13027
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Tool Type | Insertion Tool | |
| Series | 400 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Tool Type Insertion Tool | ||
Series 400 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Tooling
Support crimp tools and positioners (not illustrated), are available and can be selected from the table according to contact current rating
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
Water and dustproof to IP68, EN60529
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
Related links
- Bulgin Insertion & Extraction Tool, 400 Series
- Bulgin Insertion & Extraction Tool Pin, Socket Contact
- Bulgin Crimp Extraction Tool, 7000 Series
- Cinch Insertion & Extraction Tool
- Bernstein Insertion & Extraction Tool
- SAM Insertion & Extraction Tool
- RS PRO Insertion & Extraction Tool
- INSERTION/EXTRACTION TOOL
