Intel NH82801GBM, Input Output Controller, 452-Pin μBGA
- RS Stock No.:
- 682-7404
- Mfr. Part No.:
- NH82801GBM
- Brand:
- Intel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 682-7404
- Mfr. Part No.:
- NH82801GBM
- Brand:
- Intel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Number of USB Ports | 8 | |
| LAN Controller | Yes | |
| IDE Controller | Yes | |
| PCI Support | Yes | |
| ACPI Power Management | Yes | |
| Serial ATA | Yes | |
| DMA Controller | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | μBGA | |
| Pin Count | 452 | |
| Dimensions | 31 x 31 x 2.28mm | |
| Height | 2.28mm | |
| Length | 31mm | |
| Maximum Operating Supply Voltage | 1.5 V | |
| Width | 31mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 1.05 V | |
| Select all | ||
|---|---|---|
Brand Intel | ||
Number of USB Ports 8 | ||
LAN Controller Yes | ||
IDE Controller Yes | ||
PCI Support Yes | ||
ACPI Power Management Yes | ||
Serial ATA Yes | ||
DMA Controller Yes | ||
Mounting Type Surface Mount | ||
Package Type μBGA | ||
Pin Count 452 | ||
Dimensions 31 x 31 x 2.28mm | ||
Height 2.28mm | ||
Length 31mm | ||
Maximum Operating Supply Voltage 1.5 V | ||
Width 31mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 1.05 V | ||
