Intel AF82US15W , System Controller Hub
- RS Stock No.:
- 682-7397
- Mfr. Part No.:
- AF82US15W
- Brand:
- Intel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 682-7397
- Mfr. Part No.:
- AF82US15W
- Brand:
- Intel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Number of USB Ports | 6 | |
| IDE Controller | Yes | |
| PCI Support | Yes | |
| ACPI Power Management | Yes | |
| Serial ATA | No | |
| DMA Controller | Yes | |
| Maximum Operating Supply Voltage | 1.10 V | |
| Minimum Operating Supply Voltage | 1.05 V | |
| Select all | ||
|---|---|---|
Brand Intel | ||
Number of USB Ports 6 | ||
IDE Controller Yes | ||
PCI Support Yes | ||
ACPI Power Management Yes | ||
Serial ATA No | ||
DMA Controller Yes | ||
Maximum Operating Supply Voltage 1.10 V | ||
Minimum Operating Supply Voltage 1.05 V | ||
