Microchip SCH3112-NU, Input Output Controller, 128-Pin VTQFP
- RS Stock No.:
- 672-6874
- Mfr. Part No.:
- SCH3112-NU
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 672-6874
- Mfr. Part No.:
- SCH3112-NU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Mounting Type | Surface Mount | |
| Package Type | VTQFP | |
| Pin Count | 128 | |
| Dimensions | 14 x 14 x 1mm | |
| Height | 1mm | |
| Length | 14mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Mounting Type Surface Mount | ||
Package Type VTQFP | ||
Pin Count 128 | ||
Dimensions 14 x 14 x 1mm | ||
Height 1mm | ||
Length 14mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 14mm | ||
- COO (Country of Origin):
- MY
SCH311x Super I/O Controllers
The SCH3114 Super I/O Controller chip integrates many standard PC motherboard hardware functions into a single device.
Functions
Watchdog Timer
Resume and Main Power-Good Generator
Programmable Clock Output to 16Hz
2.88MB Floppy Disk Controller for 2 x drives
Enhanced Digital Data Separator
Keyboard Controller, 8042 software compatible
4 x Multiple Full Function Serial Ports
Infrared Port, Multiprotocol, IrDA 1.0 Compliant
Multi-Mode™ Parallel Port with ChiProtect™
Hardware monitor for power supplies and temperature with fan control
IDE Reset Output and 3 x PCI Reset Buffers with Software Control Capability
Power Button Control and AC Power-Failure Recovery
Common Features
Low Pin Count Bus (LPC) Interface
Programmable Wake-up Event (PME) Interface
PC99, PC2001 Compliant
ACPI 2.0 Compliant
Serial IRQ Interface compatible with Serialized IRQ support for PCI Systems
ISA Plug-and-Play compatible Register Set
4 x Address Options for Power-On Configuration Port
System Management Interrupt (SMI)
40 x GPIO pins
6 x GPIO pins with VID compatible inputs
Support for Power Button on PS/2 Keyboard
Security Key Register (32 byte) for Device Authentication
+3.3Vdc operation (SIO block is +5V tolerant)
Operating temperature range: 0 to +70°C
RS Product Codes
672-6878 SCH3114-NU Super I/O Controller, 4 x serial ports
912-6861 SCH3114-NU Super I/O Controller, 4 x serial ports (Pack of 90)
Super I/O Controllers
The Super I/O Controller is a single chip that performs many functions that used to take several pieces of hardware in the past. This standardizes and simplifies the design, and thus reduces cost. The Super I/O chip typically is responsible for controlling the slower-speed, mundane peripherals found in every PC. Since these devices have been mostly standardized, they are virtually the same on every PC and it is easier to integrate these into a commodity chip instead of worrying about them for each motherboard design.
