NXP PCA9564D,112, IO Controller, 20-Pin SOIC
- RS Stock No.:
- 483-7250
- Mfr. Part No.:
- PCA9564D,112
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-7250
- Mfr. Part No.:
- PCA9564D,112
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Dimensions | 13 x 7.6 x 2.45mm | |
| Height | 2.45mm | |
| Length | 13mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Dimensions 13 x 7.6 x 2.45mm | ||
Height 2.45mm | ||
Length 13mm | ||
Minimum Operating Temperature -40 °C | ||
Width 7.6mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TH
