- RS Stock No.:
- 426-991
- Mfr. Part No.:
- CP82C55AZ
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 426-991
- Mfr. Part No.:
- CP82C55AZ
- Brand:
- Intersil
Technical Reference
Legislation and Compliance
Non Compliant
Product Details
Parallel Interface Peripherals, Intersil
82C55A, CMOS Programmable Peripheral Interface
82C59A, CMOS Priority Interrupt Controller
82C59A, CMOS Priority Interrupt Controller
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 40 |
Dimensions | 53.2 x 14.73 x 4.95mm |
Height | 4.95mm |
Length | 53.2mm |
Minimum Operating Temperature | 0 °C |
Width | 14.73mm |
Maximum Operating Temperature | +70 °C |