Paper Mate Black Ball Point Pen, 1 mm Tip Size
- RS Stock No.:
- 874-9655
- Mfr. Part No.:
- S0190784
- Brand:
- Paper Mate
Stock information currently inaccessible
- RS Stock No.:
- 874-9655
- Mfr. Part No.:
- S0190784
- Brand:
- Paper Mate
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Paper Mate | |
| Pen Type | Ball Point Pen | |
| Ink Colour | Black | |
| Tip Size | 1 mm | |
| Tip Thickness | Medium | |
| Select all | ||
|---|---|---|
Brand Paper Mate | ||
Pen Type Ball Point Pen | ||
Ink Colour Black | ||
Tip Size 1 mm | ||
Tip Thickness Medium | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
